Eaton Eaton xEnergy Series Metal Enclosure Support 95 mm x 231 mm x 95mm
- RS Stock No.:
- 243-139
- Mfr. Part No.:
- 184729 XMR-E-04
- Brand:
- Eaton
Subtotal (1 unit)*
£59.87
(exc. VAT)
£71.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £59.87 |
*price indicative
- RS Stock No.:
- 243-139
- Mfr. Part No.:
- 184729 XMR-E-04
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 231mm | |
| Width | 95mm | |
| Material | Metal | |
| Height | 95mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 231mm | ||
Width 95mm | ||
Material Metal | ||
Height 95mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is expertly designed to cater to modern electrical requirements with its robust specifications. Engineered for versatility, this product seamlessly integrates a variety of functions within an efficient design, boasting a space-saving height of just 100mm. The switchgears metal construction ensures durability, making it suitable for long-term use in critical LV distribution applications. This versatile solution supports optimal enclosure building configurations, permitting consistent performance in various environments. The xEnergy switchgear exudes reliability, carefully balancing performance and compliance with contemporary safety standards to meet your specific electrical demands.
Compact design allows effective use of space in installations
Robust metal construction enhances durability and extends product life
Complies with RoHS regulations, supporting sustainable practices
Facilitates multiple enclosure building configurations for flexible integration
Lightweight structure simplifies handling and installation processes
Related links
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 245 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 395 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 295 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 95 mm x 249 mm x 559mm
- Eaton Moeller Series IP23 Enclosure Series Grey Grey Lid Steel Enclosure 203 mm x 254 mm x 231 mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 635 mm x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 875 mm x 95mm
