Eaton Eaton xEnergy Series RAL 7035 Metal Cover, 179mm H, 590mm W, 53mm L
- RS Stock No.:
- 246-395
- Mfr. Part No.:
- 184838 XSMRF-PIFT-B
- Brand:
- Eaton
Subtotal (1 unit)*
£43.20
(exc. VAT)
£51.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.20 |
*price indicative
- RS Stock No.:
- 246-395
- Mfr. Part No.:
- 184838 XSMRF-PIFT-B
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | Eaton xEnergy | |
| Width | 590mm | |
| Height | 179mm | |
| Length | 53mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series Eaton xEnergy | ||
Width 590mm | ||
Height 179mm | ||
Length 53mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to enhance electrical distribution efficiency in various commercial and industrial settings. With a focus on reliability and safety, this product features a robust design that seamlessly integrates into existing electrical systems. It serves as the dependable front cover for the XR section, ensuring that all operations are performed under optimal protection. The careful engineering guarantees compliance with industry standards, reaffirming its commitment to quality and performance. Ideal for environments that demand consistent reliability, this switchgear promotes enhanced energy management and minimises downtime, making it a valuable addition to any electrical installation.
Robust metal construction for durability and longevity
Compact dimensions facilitate easy installation in limited spaces
Optimised for low voltage systems, enhancing operational safety
Designed with compliance to RoHS standards for environmental consciousness
Grey RAL 7035 finish allows for aesthetic integration in various environments
Lightweight for efficient handling and straightforward installation
Compact dimensions facilitate easy installation in limited spaces
Optimised for low voltage systems, enhancing operational safety
Designed with compliance to RoHS standards for environmental consciousness
Grey RAL 7035 finish allows for aesthetic integration in various environments
Lightweight for efficient handling and straightforward installation
Related links
- Eaton xEnergy Series RAL 7035 Steel Chassis 590mm W 1020mm L For Use With Enclosure
- Eaton 1927 Series RAL 7035 Metal Cover 795mm W, 46.5mm L for Use with Enclosure
- Eaton 1927 Series RAL 7035 Metal Cover 595mm W, 46.5mm L for Use with Enclosure
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel 590mm W for Use with PPFB6010
- Eaton Eaton xEnergy Series Metal Filler Panel, 53 x 690 x 104mm
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel 590mm W for Use with PPFB6080
- CAMDENBOSS Polycarbonate Terminal Cover 14mm W, 53mm L for Use with CNMB DIN Rail Enclosure
- Eaton xEnergy Series RAL 7035 Metal Cover 567mm W, 22mm L for Use with Enclosure
