Eaton 1927 Series RAL 7035 Metal Cover, 1940mm H, 595mm W, 46.5mm L for Use with Enclosure

Subtotal (1 unit)*

£174.32

(exc. VAT)

£209.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£174.32

*price indicative

RS Stock No.:
252-261
Mfr. Part No.:
192701 XSMRF-BF-06-31
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

1927

Width

595mm

Height

1940mm

Length

46.5mm

RAL Code

RAL 7035

Material

Metal

For Use With

Enclosure

COO (Country of Origin):
CZ
The Eaton Front cover is ingeniously designed to provide robust electrical power solutions in modern infrastructure. With a compact front cover that measures 600mm, it seamlessly integrates into various installations while ensuring high standards of protection with an IP31 rating.

Lightweight design facilitates simplified transport and handling
Versatile mounting options enable flexible installation across various projects
Stylish grey colour complements contemporary interior designs
RoHS compliance demonstrates commitment to environmental responsibility

Related links