Eaton xEnergy Series Steel Door Profile, 1940mm H, 594.5mm W, 50mm L for Use with Enclosure Mounting
- RS Stock No.:
- 250-724
- Mfr. Part No.:
- 193103 XSDFV4R-20/06
- Brand:
- Eaton
Subtotal (1 unit)*
£423.47
(exc. VAT)
£508.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £423.47 |
*price indicative
- RS Stock No.:
- 250-724
- Mfr. Part No.:
- 193103 XSDFV4R-20/06
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Door Profile | |
| Series | xEnergy | |
| Width | 594.5mm | |
| Height | 1940mm | |
| Length | 50mm | |
| Material | Steel | |
| For Use With | Enclosure Mounting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Door Profile | ||
Series xEnergy | ||
Width 594.5mm | ||
Height 1940mm | ||
Length 50mm | ||
Material Steel | ||
For Use With Enclosure Mounting | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV system features a cable compartment door designed for field installation. It offers an IP42 protection rating.
RoHS compliant
Related links
- Eaton xEnergy Series Steel Door Profile 594.5mm W, 50mm L for Use with Enclosure Mounting
- Eaton xEnergy Series Steel Ventilated Door 337mm W 1940mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 337mm W 350mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 537mm W 550mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Main Series Steel Ventilated Door 395mm W, 34mm D
- Eaton xEnergy Series Steel Opaque 369.5mm W 50mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Main Series Steel Ventilated Door 422mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 595mm W, 34mm D
