Eaton xEnergy Series Steel Ventilated Door, 1940mm H, 337mm W, 350mm D, 350mm L for Use with LV Systems Low Voltage

Subtotal (1 unit)*

£331.63

(exc. VAT)

£397.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£331.63

*price indicative

RS Stock No.:
246-544
Mfr. Part No.:
184713 XSDRCV420035
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Ventilated Door

Series

xEnergy

Handle Included

Yes

Width

337mm

Height

1940mm

Depth

350mm

Length

350mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is designed for optimal performance in medium voltage applications. This robust solution features a ventilated cable connection area, allowing for enhanced airflow and improved reliability. With a sleek grey finish, the product seamlessly integrates into various industrial settings, ensuring it meets both aesthetic and functional needs. Engineered for compliance with RoHS standards, this switchgear demonstrates a commitment to environmental responsibility while delivering top-notch durability. Its compact dimensions and thoughtful design make it an ideal choice for both new installations and upgrades, providing peace of mind in demanding electrical environments.

Ventilated design ensures efficient heat dissipation
Compact dimensions allow for versatile installation options
IP42 rating provides protection against dust and water ingress
Powder-coated surface finish enhances corrosion resistance
Constructed from high-quality steel for exceptional durability
Compliance with RoHS standards underscores environmental commitment

Related links