Eaton xEnergy Series Steel Single Door, 175 mm H, 650mm W, 55 mm D, 55 mm L for Use with LV Systems Low Voltage
- RS Stock No.:
- 246-537
- Mfr. Part No.:
- 184690 XSDRMV30175
- Brand:
- Eaton
Subtotal (1 unit)*
£104.57
(exc. VAT)
£125.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.57 |
*price indicative
- RS Stock No.:
- 246-537
- Mfr. Part No.:
- 184690 XSDRMV30175
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Single Door | |
| Product Type | Enclosure Door | |
| Series | xEnergy | |
| Lockable | No | |
| Handle Included | Yes | |
| Width | 650mm | |
| Height | 175mm | |
| Depth | 55mm | |
| Length | 55mm | |
| Material | Steel | |
| Colour | Grey | |
| IP Rating | IP31 | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Single Door | ||
Product Type Enclosure Door | ||
Series xEnergy | ||
Lockable No | ||
Handle Included Yes | ||
Width 650mm | ||
Height 175mm | ||
Depth 55mm | ||
Length 55mm | ||
Material Steel | ||
Colour Grey | ||
IP Rating IP31 | ||
For Use With LV Systems Low Voltage Switchgear | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear offers advanced solutions for managing electrical distribution within various commercial and industrial settings. Combining an innovative design with high-quality components, this product ensures reliability and efficiency. Featuring a sleek, ventilated door and compact dimensions, it is engineered to accommodate space constraints while providing optimal performance. With a degree of protection rated at IP31, this switchgear is equipped to withstand environmental factors while ensuring user safety. The robust steel construction complements its durability, making it an ideal choice for demanding applications. This product supports compliance with RoHS standards, making it an environmentally friendly choice suitable for modern enterprises. Furthermore, it is accompanied by comprehensive resources to assist in installation and operational procedures, enhancing user experience.
Ventilated design promotes efficient heat dissipation
Compact dimensions allow for easier integration into existing systems
Steel construction ensures long-term durability under demanding conditions
IP31 rating guarantees protection from dust and limited water exposure
RoHS compliance reflects a commitment to sustainability
Comprehensive resources enhance understanding and usability of the product
