Eaton xEnergy Series Steel Ventilated Door, 1940mm H, 537mm W, 550mm D, 550mm L for Use with LV Systems Low Voltage
- RS Stock No.:
- 239-907
- Mfr. Part No.:
- 184715 XSDRCV320055
- Brand:
- Eaton
Subtotal (1 unit)*
£323.13
(exc. VAT)
£387.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £323.13 |
*price indicative
- RS Stock No.:
- 239-907
- Mfr. Part No.:
- 184715 XSDRCV320055
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Ventilated Door | |
| Series | xEnergy | |
| Handle Included | Yes | |
| Width | 537mm | |
| Height | 1940mm | |
| Depth | 550mm | |
| Length | 550mm | |
| Material | Steel | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Ventilated Door | ||
Series xEnergy | ||
Handle Included Yes | ||
Width 537mm | ||
Height 1940mm | ||
Depth 550mm | ||
Length 550mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear represents an innovative solution for modern electrical systems. Designed to ensure robust performance, it features a ventilated cable connection area door, making it ideal for locations where equipment demands optimal airflow. With its striking grey powder-coated finish and compact dimensions, this switchgear not only meets stringent operational standards but also elevates the aesthetic of any industrial or commercial setting. Its compliance with IP31 degree of protection guarantees reliable functionality against dust and moisture, ensuring longevity in variable environments. Built with a durable steel construction, this unit is an ideal choice for configurations that require safety, reliability, and efficiency.
Ventilated door design enhances cable connection area functionality
Powder-coated surface finish ensures an attractive and durable exterior
Steel construction provides exceptional strength and resilience
IP31 rating offers peace of mind against environmental factors
Compact dimensions allow for easy integration into existing infrastructures
RoHS compliance underscores commitment to environmentally friendly practices
Lightweight design facilitates straightforward installation and maintenance
Powder-coated surface finish ensures an attractive and durable exterior
Steel construction provides exceptional strength and resilience
IP31 rating offers peace of mind against environmental factors
Compact dimensions allow for easy integration into existing infrastructures
RoHS compliance underscores commitment to environmentally friendly practices
Lightweight design facilitates straightforward installation and maintenance
Related links
- Eaton xEnergy Series Steel Ventilated Door 537mm W 550mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 650mm W 550mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 822mm W 550mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 650mm W 550mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 337mm W 1940mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 337mm W 350mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Opaque 650mm W 550mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 550mm L for Use with LV Systems Low Voltage Switchgear
