Eaton xEnergy Series Steel Ventilated Door, 825mm H, 822mm W, 550mm D, 550mm L for Use with LV Systems Low Voltage
- RS Stock No.:
- 239-904
- Mfr. Part No.:
- 184704 XSDRMV30825
- Brand:
- Eaton
Subtotal (1 unit)*
£152.21
(exc. VAT)
£182.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.21 |
*price indicative
- RS Stock No.:
- 239-904
- Mfr. Part No.:
- 184704 XSDRMV30825
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Ventilated Door | |
| Series | xEnergy | |
| Handle Included | Yes | |
| Width | 822mm | |
| Height | 825mm | |
| Depth | 550mm | |
| Length | 550mm | |
| Material | Steel | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Ventilated Door | ||
Series xEnergy | ||
Handle Included Yes | ||
Width 822mm | ||
Height 825mm | ||
Depth 550mm | ||
Length 550mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a pinnacle of efficiency and reliability designed for modern electrical distribution systems. This meticulously engineered switchgear ensures that electrical components are housed securely while facilitating optimal performance. Featuring a robust ventilated design with a height of 825 mm, it is constructed from high-quality steel, making it not only durable but also compliant with RoHS standards. With an IP31 degree of protection, the xEnergy switchgear is capable of operating in demanding environments, guarding against dust and moisture intrusion. Its sleek grey powder-coated finish not only adds to its aesthetic appeal but also protects it from wear and tear, thereby ensuring longevity. This switchgear is the perfect choice for commercial and industrial applications where dependability is paramount.
Optimised for enhanced performance in electrical distribution systems
Robust construction enhances durability and longevity
Ventilated design supports efficient heat dissipation
Complies with strict environmental standards for safer operations
IP31 rating ensures protection against dust and moisture
Sleek and modern grey finish complements various architectural styles
Robust construction enhances durability and longevity
Ventilated design supports efficient heat dissipation
Complies with strict environmental standards for safer operations
IP31 rating ensures protection against dust and moisture
Sleek and modern grey finish complements various architectural styles
Related links
- Eaton xEnergy Series Steel Ventilated Door 650mm W 550mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 650mm W 550mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 537mm W 550mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Opaque 650mm W 550mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 550mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 550mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Ventilated Door 650mm W 55mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 1.1m W 650mm L for Use with LV Systems Low Voltage
