Eaton xEnergy Series Steel Opaque, 2000mm H, 650mm W, 550mm D, 550mm L for Use with LV Systems Low Voltage Switchgear
- RS Stock No.:
- 246-543
- Mfr. Part No.:
- 184710 XSDRMC2000
- Brand:
- Eaton
Subtotal (1 unit)*
£310.37
(exc. VAT)
£372.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £310.37 |
*price indicative
- RS Stock No.:
- 246-543
- Mfr. Part No.:
- 184710 XSDRMC2000
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Opaque | |
| Series | xEnergy | |
| Handle Included | Yes | |
| Width | 650mm | |
| Height | 2000mm | |
| Depth | 550mm | |
| Length | 550mm | |
| Material | Steel | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Opaque | ||
Series xEnergy | ||
Handle Included Yes | ||
Width 650mm | ||
Height 2000mm | ||
Depth 550mm | ||
Length 550mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered for superior operational safety and efficiency in low-voltage systems. Designed with a robust construction and functional aesthetics, this switchgear stands at 2000 mm in height and delivers outstanding performance under rigorous conditions. Its innovative design integrates essential features for electrical distribution, making it ideal for various industrial and commercial applications. With a sleek grey powder-coated finish, it not only withstands the test of time but also complies with strict RoHS standards, ensuring a sustainable choice for energy solutions. Offering a high degree of protection classified at IP55 and NEMA 4X, this switchgear ensures reliable operation even in challenging environments. Experience enhanced functionality and peace of mind in your electrical installations with this high-quality switchgear.
Constructed from durable steel for long-lasting performance
IP55 and NEMA 4X ratings ensure protection against dust and water
Sleek grey colour blends seamlessly into professional environments
Offers a lightweight design for easier handling and installation
Complies with RoHS regulations, promoting environmentally friendly practices
Ideal for main low-voltage switchgear applications in commercial settings
Powder-coated finish enhances durability and aesthetic appeal
IP55 and NEMA 4X ratings ensure protection against dust and water
Sleek grey colour blends seamlessly into professional environments
Offers a lightweight design for easier handling and installation
Complies with RoHS regulations, promoting environmentally friendly practices
Ideal for main low-voltage switchgear applications in commercial settings
Powder-coated finish enhances durability and aesthetic appeal
Related links
- Eaton xEnergy Series Steel Opaque 650mm W 550mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 550mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Ventilated Door 650mm W 550mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 650mm W 550mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Opaque 650mm W 650mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 55mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 522mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 372mm L for Use with LV Systems Low Voltage Switchgear
