Eaton xEnergy Series Steel Opaque, 525mm H, 650mm W, 522mm D, 522mm L for Use with LV Systems Low Voltage Switchgear

Subtotal (1 unit)*

£122.45

(exc. VAT)

£146.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.45

*price indicative

RS Stock No.:
239-901
Mfr. Part No.:
184698 XSDRMC0525
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

No

Width

650mm

Height

525mm

Depth

522mm

Length

522mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is meticulously designed for optimal performance in low voltage systems, providing dependable control and protection. With a robust build and a compact form factor, it excels in diverse applications, offering a combination of efficiency and safety. The switchgear features a sleek grey finish and a high degree of protection, making it suitable for environments that demand reliability and durability. Intended for commercial and industrial settings, this switchgear seamlessly integrates with existing systems, ensuring a smooth operational experience. Users can benefit from enhanced safety measures, making it ideal for modern electrical installations where space and protection are critical.

High IP55 rating safeguards against dust and water ingress
Compact dimensions allow for versatile installation options
Surface finishing with powder coating enhances longevity
Steel construction ensures resilience and durability
Compliance with RoHS standards reflects commitment to environmental responsibility
Stop door design aids in easy access and operational efficiency
NEMA 4X rating further enhances protection in harsh environments

Related links