Eaton xEnergy Series Steel Opaque, 625mm H, 650mm W, 622mm D, 622mm L for Use with LV Systems Low Voltage Switchgear
- RS Stock No.:
- 246-541
- Mfr. Part No.:
- 184699 XSDRMC0625
- Brand:
- Eaton
Subtotal (1 unit)*
£130.95
(exc. VAT)
£157.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.95 |
*price indicative
- RS Stock No.:
- 246-541
- Mfr. Part No.:
- 184699 XSDRMC0625
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Opaque | |
| Series | xEnergy | |
| Handle Included | No | |
| Width | 650mm | |
| Height | 625mm | |
| Depth | 622mm | |
| Length | 622mm | |
| Material | Steel | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Opaque | ||
Series xEnergy | ||
Handle Included No | ||
Width 650mm | ||
Height 625mm | ||
Depth 622mm | ||
Length 622mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed for unparalleled performance and reliability in low voltage distribution. Engineered with precision, it features a robust steel construction and an IP55 rating, ensuring exceptional protection against dust and water ingress. Ideal for a variety of industrial applications, this switchgear not only meets stringent safety standards but also offers an efficient operating environment. The sleek grey finish and powder-coated surface not only enhance its durability but also lend a modern aesthetic to any setting. Whether you are upgrading existing systems or implementing new installations, this switchgear provides the flexibility and reliability that every operation demands.
Robust steel construction for enhanced durability
IP55 rating ensures protection against dust and moisture
Sleek grey finish complements modern industrial aesthetics
Powder coating provides added resilience against environmental factors
Catering to diverse low voltage applications and environments
IP55 rating ensures protection against dust and moisture
Sleek grey finish complements modern industrial aesthetics
Powder coating provides added resilience against environmental factors
Catering to diverse low voltage applications and environments
Related links
- Eaton xEnergy Series Steel Opaque 650mm W 650mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 55mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 550mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 522mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 372mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 550mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 55mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 55mm L for Use with LV Systems Low Voltage Switchgear
