Eaton xEnergy Series Steel Opaque, 175mm H, 650mm W, 55mm D, 55mm L for Use with LV Systems Low Voltage Switchgear

Subtotal (1 unit)*

£90.99

(exc. VAT)

£109.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.99

*price indicative

RS Stock No.:
243-126
Mfr. Part No.:
184692 XSDRMC0175
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

No

Width

650mm

Height

175mm

Depth

55mm

Length

55mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative product is The Eaton xEnergy Main LV switchgear, designed to meet the demands of modern low voltage applications. With its robust construction, it seamlessly combines functionality with sleek aesthetics, allowing for reliable performance in various industrial environments. The compact design ensures ease of installation while maintaining high standards of safety and usability. Built to withstand challenging conditions, this equipment features an IP55 rating, providing outstanding protection against dust and moisture. Ideal for a multitude of applications, it stands as a testament to Eaton's commitment to quality and innovation in electrical solutions.

Designed for low voltage applications, enhancing operational efficiency
Robust construction offers superior durability in industrial settings
IP55 rating ensures protection against dust ingress and water jets
Compact design facilitates space-saving installation without compromising performance
Compliant with RoHS standards for environmentally friendly use
Smooth powder-coated surface for an elegant finish and added corrosion resistance
Versatile compatibility for various configurations and setups

Related links