Eaton xEnergy Series Steel Ventilated Door, 975mm H, 650mm W, 55mm D, 55mm L for Use with LV Systems Low Voltage

Subtotal (1 unit)*

£168.37

(exc. VAT)

£202.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.37

*price indicative

RS Stock No.:
239-906
Mfr. Part No.:
184707 XSDRMV40975-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Ventilated Door

Series

xEnergy

Handle Included

Yes

Width

650mm

Height

975mm

Depth

55mm

Length

55mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a robust solution designed for reliable low voltage distribution. With its thoughtful engineering, this switchgear offers enhanced protection and control, making it an ideal choice for various commercial and industrial applications. Built to withstand the rigours of demanding environments, this product features a ventilated construction that promotes optimal airflow while maintaining its structural integrity. The combination of innovative design and high-quality materials ensures durability and longevity, positioning this switchgear as a key component in modern electrical systems. With its sleek grey finish and compact dimensions, it seamlessly integrates into existing setups without compromising on aesthetics.

Ventilated design enhances thermal management and efficiency
IP42 protection rating safeguards against water and dust ingress
Robust steel construction ensures long-lasting reliability
Powder-coated surface finish provides superior protection against corrosion
Compact height allows for versatile installation options
Grey colouring ensures a neutral appearance that fits various environments

Related links