Eaton xEnergy Series Steel Ventilated Door, 125mm H, 650mm W, 55mm D, 55mm L for Use with LV Systems Low Voltage
- RS Stock No.:
- 243-124
- Mfr. Part No.:
- 184689 XSDRMC0125
- Brand:
- Eaton
Subtotal (1 unit)*
£86.73
(exc. VAT)
£104.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.73 |
*price indicative
- RS Stock No.:
- 243-124
- Mfr. Part No.:
- 184689 XSDRMC0125
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Ventilated Door | |
| Series | xEnergy | |
| Handle Included | No | |
| Width | 650mm | |
| Height | 125mm | |
| Depth | 55mm | |
| Length | 55mm | |
| Material | Steel | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Ventilated Door | ||
Series xEnergy | ||
Handle Included No | ||
Width 650mm | ||
Height 125mm | ||
Depth 55mm | ||
Length 55mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to meet the demanding requirements of modern commercial and industrial environments. This robust switchgear system combines advanced engineering and high-quality materials, making it a reliable choice for ensuring optimal performance in low voltage applications. The IP55-rated enclosure guarantees superior protection against ingress from dust and water, while its compact dimensions allow for efficient integration into existing infrastructures. With a stylish grey powder-coated finish, this switchgear not only meets functional needs but also blends seamlessly into various settings. Whether you need a reliable solution for electrical distribution or an upgrade to your current system, The Eaton xEnergy switchgear is engineered to elevate your operational efficiency and reliability.
Designed with a durable steel construction for enhanced longevity
IP55 and NEMA 4X ratings ensure excellent protection from environmental factors
Compact dimensions facilitate space-saving installations
Powder-coated surface finish offers an attractive and protective exterior
Supports compliance with RoHS directives, promoting environmental responsibility
IP55 and NEMA 4X ratings ensure excellent protection from environmental factors
Compact dimensions facilitate space-saving installations
Powder-coated surface finish offers an attractive and protective exterior
Supports compliance with RoHS directives, promoting environmental responsibility
Related links
- Eaton xEnergy Series Steel Ventilated Door 650mm W 55mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 650mm W 55mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Opaque 650mm W 55mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 55mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 55mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Ventilated Door 650mm W 550mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 650mm W 450mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 650mm W 550mm L for Use with LV Systems Low Voltage
