Eaton xEnergy Series Steel Opaque, 725mm H, 650mm W, 55mm D, 55mm L for Use with LV Systems Low Voltage Switchgear
- RS Stock No.:
- 243-127
- Mfr. Part No.:
- 184700 XSDRMC0725
- Brand:
- Eaton
Subtotal (1 unit)*
£140.31
(exc. VAT)
£168.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.31 |
*price indicative
- RS Stock No.:
- 243-127
- Mfr. Part No.:
- 184700 XSDRMC0725
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Opaque | |
| Series | xEnergy | |
| Handle Included | No | |
| Width | 650mm | |
| Height | 725mm | |
| Depth | 55mm | |
| Length | 55mm | |
| Material | Steel | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Opaque | ||
Series xEnergy | ||
Handle Included No | ||
Width 650mm | ||
Height 725mm | ||
Depth 55mm | ||
Length 55mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear represents a pinnacle of innovation in low voltage systems, designed to meet the exacting demands of modern electrical solutions. The robust construction includes an IP55 rating, making it ideal for diverse operational environments where protection against dust and water is essential. The unit boasts a closed-door configuration at a convenient height of 725 mm, ensuring compatibility with standard installation spaces. As part of Eaton's commitment to quality, the xEnergy switchgear features a sleek powder-coated grey finish and is constructed from durable steel, promising longevity and reliability. This model is perfect for industries requiring dependable performance and compliance with RoHS standards, underscoring its environmental credentials. With this switchgear, customers can expect not only technical excellence but also enhanced operational safety and efficiency.
Constructed from durable steel for added resilience
Designed with an IP55 rating to ensure environmental protection
Sleek powder coating enhances aesthetics and longevity
Closed-door configuration allows for efficient space management
RoHS compliance supports environmental sustainability initiatives
Ideal for diverse applications in low voltage systems
Backed by Eaton's reputation for quality and reliability
Designed with an IP55 rating to ensure environmental protection
Sleek powder coating enhances aesthetics and longevity
Closed-door configuration allows for efficient space management
RoHS compliance supports environmental sustainability initiatives
Ideal for diverse applications in low voltage systems
Backed by Eaton's reputation for quality and reliability
Related links
- Eaton xEnergy Series Steel Opaque 650mm W 55mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 55mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 222mm W 55mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Ventilated Door 650mm W 55mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 650mm W 55mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 650mm W 55mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Opaque 650mm W 650mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 550mm L for Use with LV Systems Low Voltage Switchgear
