Eaton xEnergy Series Steel Opaque, 225mm H, 222mm W, 55mm D, 55mm L for Use with LV Systems Low Voltage Switchgear

Subtotal (1 unit)*

£88.44

(exc. VAT)

£106.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.44

*price indicative

RS Stock No.:
246-538
Mfr. Part No.:
184693 XSDRMC0225
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

No

Width

222mm

Height

225mm

Depth

55mm

Length

55mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a sophisticated solution designed for reliable power management in low-voltage applications. With its compact dimensions and robust construction, this switchgear promises durability and efficiency, perfect for various industrial settings. Its grey powder-coated finish not only enhances aesthetic appeal but also ensures long-lasting protection. The design includes an IP55 rating, providing excellent resistance against dust and water ingress, making it suitable for challenging environments. The xEnergy series exemplifies a commitment to safety and innovation, allowing users to manage their electrical needs with peace of mind.

IP55 rating offers superior protection in demanding environments
Powder-coated surface provides enhanced durability against wear and corrosion
Compact design facilitates easy installation in tight spaces
Robust steel construction ensures long-term reliability and safety
Meets RoHS compliance for environmentally responsible production
Compatible with a wide range of configurations to suit specific needs
NEMA 4X rated, ensuring protection against environmental conditions
Lightweight design simplifies handling and maintenance

Related links