Eaton xEnergy Series Steel Opaque, 375mm H, 650mm W, 372mm D, 372mm L for Use with LV Systems Low Voltage Switchgear

Subtotal (1 unit)*

£100.34

(exc. VAT)

£120.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.34

*price indicative

RS Stock No.:
246-539
Mfr. Part No.:
184696 XSDRMC0375
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

No

Width

650mm

Height

375mm

Depth

372mm

Length

372mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is designed to meet the highest standards in low voltage applications. Compact yet robust, it is ideal for various industrial and commercial uses where reliability and efficiency are paramount. The switchgear features an IP55 rating, ensuring effective protection against dust and water, making it suitable for challenging environments. With a sleek grey powder-coated steel finish, it not only offers durability but also an aesthetically pleasing appearance. The well-thought-out dimensions, including a height of 375 mm and depth of 55 mm, contribute to its easy integration into existing setups. This switchgear has been crafted with a focus on safety and compliance, adhering to RoHS regulations to meet environmental standards. Perfect for modern electrical configurations, The Eaton xEnergy is a trusted choice for professionals seeking quality and performance in their low voltage switchgear.

Robust construction ensures longevity and reliability
IP55 rating guarantees protection against dust and water ingress
Compact design allows for versatile installation options
Powder coating provides a premium finish and enhances durability
Adherence to RoHS standards ensures environmental compliance
Specifically engineered for low voltage applications, delivering optimal performance

Related links