Eaton xEnergy Series Steel Ventilated Door, 600mm H, 1.1m W, 650mm D, 650mm L for Use with LV Systems Low Voltage

Subtotal (1 unit)*

£312.07

(exc. VAT)

£374.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£312.07

*price indicative

RS Stock No.:
241-420
Mfr. Part No.:
132997 XSDMRV0611
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Ventilated Door

Series

xEnergy

Handle Included

Yes

Width

1.1m

Height

600mm

Depth

650mm

Length

650mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Door represents a hallmark of reliability and efficiency in low-voltage electrical systems. Designed for durability and performance, it is ideally suited for a range of industrial applications. The unit comes in a sleek grey finish with a robust steel construction, ensuring both aesthetic appeal and long-lasting resilience. Its innovative design features a ventilated door, enhancing airflow and contributing to optimal thermal management.

Compact dimensions optimise installation in limited spaces
RoHS compliance ensures adherence to environmental standards
Adaptable for various industrial applications and environments

Related links