xEnergy Series Steel Ventilated Door, 600mm H, 650mm W, 400mm D, 400mm L for Use with LV Systems Low Voltage Switchgear

Subtotal (1 unit)*

£312.07

(exc. VAT)

£374.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£312.07

*price indicative

RS Stock No.:
247-205
Mfr. Part No.:
132999 XSDMLV0611
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Ventilated Door

Series

xEnergy

Handle Included

Yes

Width

650mm

Height

600mm

Depth

400mm

Length

400mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Door is a robust solution designed for efficient management of low voltage electrical distribution. Engineered with precision, this door provides a ventilated structure that ensures optimal performance in demanding environments. Its compact dimensions of 600mm in height and 1100mm in width allow for versatile installation in various settings while maintaining a sleek grey exterior that integrates seamlessly into modern electrical infrastructures.

Constructed from high quality steel for durability and longevity
Powder coated finish provides a resilient surface against wear and tear
RoHS compliance guarantees adherence to environmental standards
Designed with a stop door mechanism for ease of access

Related links