Eaton xEnergy Series Steel Single Door, 1940 mm H, 537mm W, 550 mm D, 550 mm L for Use with LV Systems Low Voltage

Subtotal (1 unit)*

£432.47

(exc. VAT)

£518.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£432.47

*price indicative

RS Stock No.:
246-545
Mfr. Part No.:
184716 XSDRCV420055
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Door

Door Type

Single Door

Series

xEnergy

Lockable

No

Handle Included

Yes

Width

537mm

Height

1940mm

Depth

550mm

Length

550mm

Material

Steel

Colour

Grey

IP Rating

IP42

For Use With

LV Systems Low Voltage Switchgear

Quantity

1Per Pack

RoHS Status: Exempt

The Eaton xEnergy Main LV switchgear embodies the excellence in low voltage systems, meticulously designed to meet the evolving needs of modern electrical installations. Engineered with a focus on safety and efficiency, this switchgear offers a compact yet robust solution for managing electrical circuits in commercial environments. With an impressive height and width fit for various applications, it ensures a streamlined operation while enhancing the aesthetic appeal of technical installations. The ventilated cable connection area contributes effectively to thermal management, aligning with stringent IP42 protection standards to guard against ingress of particles. This product not only conforms to safety regulations but also showcases Eaton's commitment to sustainability with RoHS compliance. Its powder-coated finish provides durability and aesthetic coherence, making it a practical and stylish choice for any electrical infrastructure.

Offers a compact design that saves valuable installation space

Delivers reliable performance with enhanced thermal management

Conforms to IP42 standards, ensuring protection against dust and moisture

RoHS compliant, reflecting a commitment to environmental responsibility

Features a stylish powder-coated surface for long-lasting durability

Ventilated design aids in effective heat dissipation for increased safety

Equipped with a grey colour finish, blending seamlessly with various settings

Related links