Eaton 1927 Series RAL 7035 Metal Cover, 1940mm H, 795mm W, 46.5mm L for Use with Enclosure
- RS Stock No.:
- 250-711
- Mfr. Part No.:
- 192702 XSMRF-BF-08-31
- Brand:
- Eaton
Subtotal (1 unit)*
£181.12
(exc. VAT)
£217.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.12 |
*price indicative
- RS Stock No.:
- 250-711
- Mfr. Part No.:
- 192702 XSMRF-BF-08-31
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 1927 | |
| Width | 795mm | |
| Height | 1940mm | |
| Length | 46.5mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 1927 | ||
Width 795mm | ||
Height 1940mm | ||
Length 46.5mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton Front cover represents a leap forward in low-voltage electrical distribution solutions, designed specifically for commercial and industrial applications. Made from robust metal with an elegant grey finish, this switchgear guarantees durability and reliability in demanding environments.
Optimised for efficient maintenance with accessible front cover
Robust metal construction ensures longevity and resilience
IP31 rating provides reliable protection against dust and moisture
Versatile mounting position supports various configurations
Robust metal construction ensures longevity and resilience
IP31 rating provides reliable protection against dust and moisture
Versatile mounting position supports various configurations
Related links
- Eaton 1927 Series RAL 7035 Metal Cover 595mm W, 46.5mm L for Use with Enclosure
- Eaton xEnergy Main Series Steel Plain Door 795mm W, 35mm D
- Eaton xEnergy Main Series Steel Ventilated Door 795mm W, 35mm D
- Eaton Eaton xEnergy Series RAL 7035 Metal Cover 590mm W, 53mm L
- Eaton xEnergy Main Series Steel RAL 7035 Plain Door 292mm W, 27mm D
- Eaton xEnergy Series RAL 7035 Metal Cover 567mm W, 22mm L for Use with Enclosure
- xEnergy Series RAL 7035 Metal Locking Kit 28mm W, 280mm L for Use with Enclosure Mounting
- Eaton xEnergy Main Series RAL 7035 Metal Base Plate 110mm W, 800mm L for Use with Enclosure
