Eaton 1927 Series RAL 7035 Metal Cover, 1940mm H, 595mm W, 46.5mm L for Use with Enclosure
- RS Stock No.:
- 251-140
- Mfr. Part No.:
- 192703 XSMRF-BF-06-55
- Brand:
- Eaton
Subtotal (1 unit)*
£178.57
(exc. VAT)
£214.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.57 |
*price indicative
- RS Stock No.:
- 251-140
- Mfr. Part No.:
- 192703 XSMRF-BF-06-55
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 1927 | |
| Width | 595mm | |
| Height | 1940mm | |
| Length | 46.5mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 1927 | ||
Width 595mm | ||
Height 1940mm | ||
Length 46.5mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton Front cover offers a robust and efficient solution for low-voltage applications. Designed with a front cover suitable for butterfly configuration, this unit delivers unparalleled performance in demanding environments. The Front cover IP55 rating ensures excellent protection against dust and water ingress, making it ideal for both indoor and outdoor settings.
Lightweight build facilitates easy handling and installation
RoHS compliant
Available with comprehensive documentation for ease of use
RoHS compliant
Available with comprehensive documentation for ease of use
Related links
- Eaton 1927 Series RAL 7035 Metal Cover 595mm W, 46.5mm L for Use with Enclosure
- Eaton 1927 Series RAL 7035 Metal Cover 795mm W, 46.5mm L for Use with Enclosure
- Eaton xEnergy Main Series Steel Ventilated Door 595mm W, 34mm D
- Eaton xEnergy Series Steel Door Profile 594.5mm W, 50mm L for Use with Enclosure Mounting
- Eaton xEnergy Main Series Steel RAL 7035 Plain Door 292mm W, 27mm D
- Legris LF3000 Series Threaded Connection Style
- Legris 3169 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3000 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
