TE Connectivity SCHRACK Series Relay, Plug-in, 12V Coil, 2 CO, 8A
- RS Stock No.:
- 471-276
- Distrelec Article No.:
- 304-60-248
- Mfr. Part No.:
- 1887202-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
£160.77
(exc. VAT)
£192.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £160.77 | £8.039 |
*price indicative
- RS Stock No.:
- 471-276
- Distrelec Article No.:
- 304-60-248
- Mfr. Part No.:
- 1887202-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | 2 CO | |
| Mount Type | Plug-in | |
| Series | SCHRACK | |
| Coil Current | 8A | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 12V | ||
Contact Configuration 2 CO | ||
Mount Type Plug-in | ||
Series SCHRACK | ||
Coil Current 8A | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity general-purpose relay is designed to meet the demanding requirements of modern electronic applications. With its robust construction and reliable performance, this product ensures uninterrupted operation across a range of environments. Engineered for efficiency, it offers quick response times and exceptional operational stability, making it an ideal choice for various industrial and commercial settings. The device enhances circuit control, optimising the functionality of connected devices to provide seamless integration into existing systems. This relay not only supports a variety of load types but also contributes to the overall safety and compliance of your application with established regulatory standards.
Designed for versatility in numerous applications
Built to comply with EU RoHS and ELV directives
Engineered for exceptional reliability in performance
Contributes to enhanced circuit control and device functionality
Supports a variety of load types to meet diverse demands
Related links
- TE Connectivity SCHRACK Series Relay 24V Coil 8A
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 24V Coil 16A
- TE Connectivity SCHRACK Series Relay, PCB
- TE Connectivity SCHRACK Series Relay
- TE Connectivity SCHRACK Series Relay 9V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 3V dc Coil, SPST
