TE Connectivity SCHRACK Series Relay
- RS Stock No.:
- 473-280
- Distrelec Article No.:
- 303-40-434
- Mfr. Part No.:
- 1617054-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-280
- Distrelec Article No.:
- 303-40-434
- Mfr. Part No.:
- 1617054-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Series | SCHRACK | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Series SCHRACK | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity general purpose relay is an advanced connectivity solution designed for high-performance applications. Engineered to withstand extreme conditions, this product ensures reliable operation and robust performance in demanding environments. It serves as an integral component for various electronic systems, delivering exceptional effectiveness and durability. With its thoughtful design and compatibility, it meets the evolving needs of industries requiring stringent compliance with safety and environmental standards. Ideal for professionals seeking quality and reliability, this component not only enhances system performance but also adheres to necessary regulatory requirements, ensuring peace of mind when integrating into sensitive applications.
Designed for high-temperature applications, ensuring operational reliability
Offers compatibility with a broad range of electronic systems and connectors
Meets stringent compliance requirements, including EU RoHS and REACH
Engineered for durability, reducing the need for frequent replacements
Supports safe usage practices, prioritising user health and safety
Backed by comprehensive documentation for easy reference and support
Related links
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay, PCB
- TE Connectivity SCHRACK Series Relay 9V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 3V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Relay 24V Coil 8A
- TE Connectivity SCHRACK Series Relay 24V Coil 16A
