TE Connectivity SCHRACK Series Relay, Plug-in, 24V Coil, 1 CO, 16A
- RS Stock No.:
- 479-211
- Distrelec Article No.:
- 304-60-245
- Mfr. Part No.:
- 1887112-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 25 units)*
£177.90
(exc. VAT)
£213.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £177.90 | £7.116 |
*price indicative
- RS Stock No.:
- 479-211
- Distrelec Article No.:
- 304-60-245
- Mfr. Part No.:
- 1887112-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | 1 CO | |
| Mount Type | Plug-in | |
| Series | SCHRACK | |
| Coil Current | 16A | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 24V | ||
Contact Configuration 1 CO | ||
Mount Type Plug-in | ||
Series SCHRACK | ||
Coil Current 16A | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity interface plug-in relay is expertly engineered to deliver exceptional performance in diverse applications. Designed for efficiency and reliability, it ensures seamless operation across various electrical systems. The relay stands out in its category, combining robust construction with high functionality to support demanding environments. Suitable for both industrial and commercial applications, this product guarantees dependable operation with minimal maintenance. Its compact design allows for straightforward integration into existing systems, making it an ideal choice for engineers and technicians seeking a high-performance solution. Backed by comprehensive compliance documentation, this reliable relay meets the stringent requirements of EU directives, ensuring you can trust its performance and safety.
Offers superior switching capabilities tailored for diverse operational demands
Designed for straightforward installation, facilitating quicker project execution
Provides excellent reliability and durability even in challenging conditions
Ensures compliance with EU RoHS and REACH regulations for environmental safety
Features low halogen content, promoting responsible use in sensitive applications
Includes a range of compatible CAD files for enhanced design flexibility
Supports a wide array of applications, from general purpose to specialised industrial use
Related links
- TE Connectivity SCHRACK Series Relay 24V Coil 16A
- TE Connectivity SCHRACK Series Relay 24V Coil 8A
- TE Connectivity SCHRACK Series Relay 12V Coil 8A
- TE Connectivity SCHRACK Series Relay, PCB
- TE Connectivity SCHRACK Series Relay
- TE Connectivity SCHRACK Series Relay 9V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST
