TE Connectivity SCHRACK Series Relay, PCB, 24V dc Coil, SPST
- RS Stock No.:
- 473-150
- Distrelec Article No.:
- 304-48-047
- Mfr. Part No.:
- 1937650-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£200.42
(exc. VAT)
£240.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £200.42 | £10.021 |
*price indicative
- RS Stock No.:
- 473-150
- Distrelec Article No.:
- 304-48-047
- Mfr. Part No.:
- 1937650-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Coil Resistance | 890Ω | |
| Product Type | Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | PCB Terminal | |
| Switching Current | 16A | |
| Switching DC Voltage | 24V dc | |
| Coil Type | Bistable | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Nickel Alloy | |
| Height | 12.7mm | |
| Standards/Approvals | UL E214025, VDE 40035087 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Coil Resistance 890Ω | ||
Product Type Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type PCB Terminal | ||
Switching Current 16A | ||
Switching DC Voltage 24V dc | ||
Coil Type Bistable | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Nickel Alloy | ||
Height 12.7mm | ||
Standards/Approvals UL E214025, VDE 40035087 | ||
- COO (Country of Origin):
- AT
The TE Connectivity power PCB relay RTX stands out as an exemplary choice for general purpose applications, combining reliability with advanced engineering. Designed specifically to handle heavy loads, this relay offers a robust solution for lighting control systems, home automation, and various electronic switches. Its bistable coil mechanism ensures optimal performance while maintaining energy efficiency. With reinforced insulation and reinforced construction, this relay is engineered to withstand harsh conditions, making it suited for both commercial and domestic environments. Its compact design facilitates easy integration into existing systems, making it a practical choice for modern electronic projects.
Bistable coil technology enhances energy efficiency and reliability
Ideal for use in lighting control systems and home automation
Reinforced insulation provides superior protection against electrical faults
Compact design allows for seamless integration into various applications
Robust construction ensures durability in challenging environments
Accommodates a wide voltage range for versatility in different setups
Innovative contact arrangement improves operational efficiency
Designed for long operational life, reducing maintenance needs
Related links
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 9V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 3V dc Coil, SPST
- TE Connectivity SCHRACK Series Interface Relay Module SPST
- TE Connectivity SCHRACK Series Interface Relay Module 48V dc Coil, SPST
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST-NO
