Festo ELGD, 8192255 Electrical Linear Actuator, 0.6m/s, 300 mm
- RS Stock No.:
- 852-219
- Mfr. Part No.:
- ELGD-BS-KF-60-300-0H-5P
- Brand:
- Festo
Subtotal (1 unit)*
£748.80
(exc. VAT)
£898.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £748.80 |
*price indicative
- RS Stock No.:
- 852-219
- Mfr. Part No.:
- ELGD-BS-KF-60-300-0H-5P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 0.6m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8192255 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 0.6m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8192255 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 300mm Stroke Length, 0.6m/s Maximum Speed - ELGD-BS-KF-60-300-0H-5P, Numeric Part Number: 8192262
This electrical linear actuator provides controlled linear motion for industrial applications where continuous operation and Compact guidance are required. It combines selectable motor types with a precision guide system to deliver repeatable positioning at elevated speeds while operating within standard environmental constraints.
Features and Benefits:
• 100% duty cycle enables continuous operation without interruption
• 0.6m/s maximum speed reduces cycle times for Rapid positioning
• Servo and stepper motor options allow closed-loop or open-loop control
• Ball bearing guide reduces lateral play for accurate straight-line travel
• IP40 protection maintains internal cleanliness in controlled indoor settings
• 0.6m/s maximum speed reduces cycle times for Rapid positioning
• Servo and stepper motor options allow closed-loop or open-loop control
• Ball bearing guide reduces lateral play for accurate straight-line travel
• IP40 protection maintains internal cleanliness in controlled indoor settings
Applications
• Suitable for automated pick-and-place machinery
• Ideal for conveyor indexing and product transfer systems
• Used with robotic end-effectors requiring linear actuation
• Can be used for laboratory automation positioning tasks
• Appropriate for assembly-line component adjustment
• Ideal for conveyor indexing and product transfer systems
• Used with robotic end-effectors requiring linear actuation
• Can be used for laboratory automation positioning tasks
• Appropriate for assembly-line component adjustment
What motor technologies can be fitted?
It accepts both servo and stepper motor configurations to match control architecture.
How does the guide type affect wear and accuracy?
The ball bearing guide provides low-friction lateral support, improving repeatable positioning and reducing wear rates.
What environmental limits apply to operation?
The actuator is rated for use up to 60°C ambient temperature and has IP40 ingress protection.
Is the unit compliant with restricted substance regulations?
The design meets RoHS requirements for limitation of hazardous materials.
Related links
- Festo ELGD Electrical Linear Actuator 100 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD 420mm/s, 300 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD Electrical Linear Actuator 800 mm


