Festo ELGD, 8192264 Electrical Linear Actuator, 0.6m/s, 500 mm
- RS Stock No.:
- 852-229
- Mfr. Part No.:
- ELGD-BS-KF-60-500-0H-10P
- Brand:
- Festo
Subtotal (1 unit)*
£807.66
(exc. VAT)
£969.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £807.66 |
*price indicative
- RS Stock No.:
- 852-229
- Mfr. Part No.:
- ELGD-BS-KF-60-500-0H-10P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 0.6m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8192264 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 0.6m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8192264 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 500mm Stroke Length, 0.6m/s Maximum Speed - ELGD-BS-KF-60-500-0H-10P, Numeric Part Number: 8192264
This electrical linear actuator converts rotary drive into linear motion for automated applications, designed to operate continuously without rest. It is suitable for systems requiring precise, motor-driven positioning and runs within a controlled ambient up to 60°C. The unit incorporates a low-friction guide system and meets RoHS requirements for restricted substances while offering Basic ingress protection for protected indoor installations.
Features and Benefits:
• 100% duty cycle provides continuous operation capability
• 0.6m/s maximum speed enables fast linear positioning
• Servo or stepper motor options allow precise motion control
• Ball-bearing guide reduces friction for smoother travel
• IP40 enclosure provides protection against solid objects
• 0.6m/s maximum speed enables fast linear positioning
• Servo or stepper motor options allow precise motion control
• Ball-bearing guide reduces friction for smoother travel
• IP40 enclosure provides protection against solid objects
Applications
• Suitable for continuous conveyor positioning tasks
• Ideal for automated pick-and-place equipment
• Used with motion control systems requiring precise actuation
• Can be used for linear adjustment in lab automation
• Appropriate for indoor machine tool positioning
• Ideal for automated pick-and-place equipment
• Used with motion control systems requiring precise actuation
• Can be used for linear adjustment in lab automation
• Appropriate for indoor machine tool positioning
What motor technologies are available for this unit?
It supports both servo motor and stepper motor drive options.
What environmental limit governs continuous operation?
The actuator is rated to operate at temperatures up to 60°C.
What guiding mechanism improves alignment and wear characteristics?
A ball-bearing guide is used to maintain alignment and reduce wear.
How does the product address material-restriction standards?
It conforms to RoHS limits on hazardous substances.
What level of ingress protection does the enclosure provide?
The housing is specified as IP40 for protection against solid objects larger than 1mm.
Related links
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD 830mm/s, 500 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD 1330mm/s, 500 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 100 mm
- Festo ELGD Electrical Linear Actuator 200 mm


