Festo ELGD Electrical Linear Actuator, 0.4m/s, 500 mm
- RS Stock No.:
- 853-240
- Mfr. Part No.:
- ELGD-BS-KF-WD-120-500-0H-10P-L
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£1,583.52
(exc. VAT)
£1,900.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,583.52 |
*price indicative
- RS Stock No.:
- 853-240
- Mfr. Part No.:
- ELGD-BS-KF-WD-120-500-0H-10P-L
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 0.4m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 0.4m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo electromechanical linear Axis designed for precise positioning in various applications, featuring a sophisticated ball screw mechanism for efficient motion control.
Working stroke of 500 mm ensures flexibility in applications
Capable of supporting maximum forces up to 8000 N vertically
Provides excellent repetition accuracy of ±0.01 mm
Designed for a wide ambient temperature range from 0 °C to 60 °C
Features lifetime lubrication, reducing maintenance needs
Constructed from RoHS compliant materials to meet environmental standards
Related links
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD 1330mm/s, 500 mm
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD Electrical Linear Actuator 600 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 400 mm


