Festo ELGD Electrical Linear Actuator, 0.2m/s, 500 mm

Image representative of range

Subtotal (1 unit)*

£1,583.52

(exc. VAT)

£1,900.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,583.52

*price indicative

RS Stock No.:
853-232
Mfr. Part No.:
ELGD-BS-KF-WD-120-500-0H-5P-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

500mm

Maximum Speed

0.2m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo electromechanical linear Axis designed for precise and efficient motion control. Its structural integrity and design facilitate varied applications, ensuring robust performance in demanding environments.

Working stroke of 500 mm ensuring effective motion for various tasks

Ball screw mechanism provides reliable and accurate positioning

Stepper and servo motor compatibility enhances operational versatility

Cleanroom suitability classified according to ISO 14644-1 standards

Notable maximum force ratings of 8000 N in the Y-direction

Lifetime lubrication maintenance reduces service frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy