Festo ELGD Electrical Linear Actuator, 0.5m/s, 200 mm
- RS Stock No.:
- 853-229
- Mfr. Part No.:
- ELGD-BS-KF-WD-120-200-0H-5P-L
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£1,312.06
(exc. VAT)
£1,574.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,312.06 |
*price indicative
- RS Stock No.:
- 853-229
- Mfr. Part No.:
- ELGD-BS-KF-WD-120-200-0H-5P-L
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 0.5m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 0.5m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo linear Axis designed for efficient movement and control in diverse applications. It features Compact dimensions and is Ideal for tasks requiring high precision and repeatability.
Working stroke of 200 mm enables versatile motion range
Stepper and servo motor options enhance operational flexibility
Recirculating ball bearing guide ensures smooth movement
Repetition accuracy of ±0.01 mm supports high precision tasks
Suitable for cleanroom environments, specifically Class 4 and Class 7
Dynamic deflection of max. 0.5 mm under load optimises performance
Related links
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 400 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 100 mm
- Festo ELGD Electrical Linear Actuator 800 mm


