Festo ELGD Electrical Linear Actuator, 0.6m/s, 200 mm

Image representative of range

Subtotal (1 unit)*

£756.43

(exc. VAT)

£907.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£756.43

*price indicative

RS Stock No.:
853-221
Mfr. Part No.:
ELGD-BS-KF-WD-100-200-0H-5P-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

200mm

Maximum Speed

0.6m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo electromechanical linear Axis designed for high precision and versatility in automation tasks. It efficiently operates with a ball screw mechanism, Ideal for demanding applications.

Working stroke measures 200 mm with a size of 100

Ball screw reversing backlash maintained at ±0.02 mm for enhanced accuracy

Wide operating temperature range of 0 °C to 60 °C, facilitating diverse environments

Lifetime lubrication results in a maintenance-free operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy