Festo ELGD Electrical Linear Actuator, 0.6m/s, 200 mm

Image representative of range

Subtotal (1 unit)*

£719.37

(exc. VAT)

£863.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£719.37

*price indicative

RS Stock No.:
852-218
Mfr. Part No.:
ELGD-BS-KF-60-200-0H-5P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

200mm

Maximum Speed

0.6m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo electromechanical linear Axis offers precise linear motion with integrated ball screw functionality, suitable for various automation tasks requiring reliable positioning and control.

Working stroke of 200 mm facilitates flexible applications

Double guide system ensures stability and precision

Stepper and servo motor compatibility for enhanced drive performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy