Festo ELGD Electrical Linear Actuator, 1.1m/s, 200 mm
- RS Stock No.:
- 852-225
- Mfr. Part No.:
- ELGD-BS-KF-60-200-0H-10P
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£719.37
(exc. VAT)
£863.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £719.37 |
*price indicative
- RS Stock No.:
- 852-225
- Mfr. Part No.:
- ELGD-BS-KF-60-200-0H-10P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 1.1m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 1.1m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo electromechanical linear Axis designed for precision movement. With its Advanced ball screw technology, this product ensures reliable operation within various industrial settings.
Working stroke of 200 mm for versatile applications
Maximum speed of 1.1 m/s, enhancing efficiency
Repetition accuracy of ±0.01 mm for precise positioning
Lifetime lubrication maintenance interval for reduced downtime
Cleanroom suitability classifies it for battery production
Related links
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 100 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD 830mm/s, 200 mm
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD Electrical Linear Actuator 600 mm


