Festo ELGD Electrical Linear Actuator, 0.5m/s, 600 mm
- RS Stock No.:
- 851-874
- Mfr. Part No.:
- ELGD-BS-KF-60-600-0H-10P
- Brand:
- Festo
Subtotal (1 unit)*
£838.17
(exc. VAT)
£1,005.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £838.17 |
*price indicative
- RS Stock No.:
- 851-874
- Mfr. Part No.:
- ELGD-BS-KF-60-600-0H-10P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 0.5m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 0.5m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo electromechanical linear Axis designed for precision movement and control. With its robust construction and reliable performance, it is Ideal for applications requiring accurate positioning and dynamic responsiveness.
Working stroke of 600 mm ensures versatility in applications
Max. acceleration of 15 m/s² allows for Rapid response times
Guide system employs recirculating ball bearings for smooth operation
Related links
- Festo ELGD Electrical Linear Actuator 600 mm
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 400 mm
- Festo ELGD Electrical Linear Actuator 600 mm
- Festo ELGD 830mm/s, 600 mm


