Festo ELGD Electrical Linear Actuator, 0.5m/s, 300 mm
- RS Stock No.:
- 852-432
- Mfr. Part No.:
- ELGD-BS-KF-120-300-0H-10P
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£1,549.47
(exc. VAT)
£1,859.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,549.47 |
*price indicative
- RS Stock No.:
- 852-432
- Mfr. Part No.:
- ELGD-BS-KF-120-300-0H-10P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 0.5m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 0.5m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo electromechanical linear Axis designed for precision movement in applications requiring a reliable ball screw mechanism, featuring Advanced capabilities for enhanced operational efficiency.
Working stroke length of 300 mm ensures versatility in operation
Max. speed of 0.5 m/s allows for Rapid positioning
Repetition accuracy of ±0.01 mm enhances precision during operations
Suitable for cleanroom applications up to ISO class 7
Lifetime lubrication results in minimal maintenance needs
Related links
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD Electrical Linear Actuator 600 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD Electrical Linear Actuator 400 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD 830mm/s, 300 mm
- Festo ELGD Electrical Linear Actuator 300 mm


