Festo ELGD Electrical Linear Actuator, 0.7m/s, 300 mm
- RS Stock No.:
- 853-238
- Mfr. Part No.:
- ELGD-BS-KF-WD-120-300-0H-10P-L
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£1,402.54
(exc. VAT)
£1,683.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,402.54 |
*price indicative
- RS Stock No.:
- 853-238
- Mfr. Part No.:
- ELGD-BS-KF-WD-120-300-0H-10P-L
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 0.7m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 0.7m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo electromechanical linear Axis offers precision motion control with a robust design, Ideal for applications requiring reliable performance and accuracy. Its integrated ball screw mechanism enables smooth and efficient operation across a variety of conditions.
Working stroke of 300 mm enhances versatility in various setups
Ball screw design ensures minimal backlash for precise positioning
Stepper and servo motor compatibility supports diverse drive requirements
Related links
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD 1330mm/s, 300 mm
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD Electrical Linear Actuator 600 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 400 mm
- Festo ELGD Electrical Linear Actuator 1000 mm


