Festo ELGD Electrical Linear Actuator, 0.3m/s, 600 mm

Image representative of range

Subtotal (1 unit)*

£1,674.00

(exc. VAT)

£2,008.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,674.00

*price indicative

RS Stock No.:
853-241
Mfr. Part No.:
ELGD-BS-KF-WD-120-600-0H-10P-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

600mm

Maximum Speed

0.3m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo electromechanical linear Axis delivers precise movement in applications requiring a Compact design and reliable operation. Its integrated ball screw mechanism ensures accurate positioning and smooth functionality across varying conditions.

Working stroke of 600 mm enables versatile applications

Stepper and servo motor options provide flexible driving capabilities

Repetition accuracy of ±0.01 mm ensures dependable performance

Maximum rotational speed of 1914 rpm supports Rapid operation

Dynamic load capacities of 8000 N in Fy and 7200 N in Fz enhance operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy