Festo ELGD Electrical Linear Actuator, 0.2m/s, 600 mm

Image representative of range

Subtotal (1 unit)*

£1,674.00

(exc. VAT)

£2,008.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,674.00

*price indicative

RS Stock No.:
853-233
Mfr. Part No.:
ELGD-BS-KF-WD-120-600-0H-5P-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

600mm

Maximum Speed

0.2m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo electromechanical linear Axis delivers precise linear motion for various high-performance applications, featuring a robust ball screw design and exceptional acceleration capabilities, Ideal for optimising automation processes.

Working stroke of 600 mm for versatile applications

Suitable for any mounting position, enhancing installation flexibility

High maximum acceleration of 15 m/s² for efficient operation

Exceptional position detection for inductive sensors

Durable design compliant with VDMA24364-C1-L standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy