Festo ELGD Electrical Linear Actuator, 0.1m/s, 1 m

Image representative of range

Subtotal (1 unit)*

£2,035.95

(exc. VAT)

£2,443.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,035.95

*price indicative

RS Stock No.:
853-244
Mfr. Part No.:
ELGD-BS-KF-WD-120-1000-0H-10P-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

1m

Maximum Speed

0.1m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo electromechanical linear Axis designed for precise movement. Its core function revolves around delivering efficient motion control solutions in various engineering applications.

Working stroke of 1000 mm allows extensive movement range

Ball screw mechanism ensures high accuracy with a reversing backlash of ±0.02 mm

Total Axis force capacity reaches up to 5914 N for robust performance

Lifetime lubrication extends maintenance intervals, enhancing reliability

Cleanroom suitability meets stringent ISO standards for sensitive environments

Stepper and servo motor options available for versatile drive solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy