Festo ELGD Electrical Linear Actuator, 0.1m/s, 1 m

Image representative of range

Subtotal (1 unit)*

£2,035.95

(exc. VAT)

£2,443.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,035.95

*price indicative

RS Stock No.:
853-235
Mfr. Part No.:
ELGD-BS-KF-WD-120-1000-0H-5P-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

1m

Maximum Speed

0.1m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo electromechanical linear Axis is engineered for precision motion control, featuring a robust design and integrated ball screw for reliable operation across various applications.

Maximum working stroke of 1000 mm enhances versatility

Rated for motors including both stepper and servo types

Compact design enables installation in any mounting position

High acceleration capability up to 15 m/s² optimises performance

Class 7 cleanroom suitability meets rigorous industry standards

Lifetime lubrication ensures minimal maintenance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy