Festo ELGD, 8192262 Electrical Linear Actuator, 1.1m/s, 300 mm
- RS Stock No.:
- 852-226
- Mfr. Part No.:
- ELGD-BS-KF-60-300-0H-10P
- Brand:
- Festo
Subtotal (1 unit)*
£748.80
(exc. VAT)
£898.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £748.80 |
*price indicative
- RS Stock No.:
- 852-226
- Mfr. Part No.:
- ELGD-BS-KF-60-300-0H-10P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 1.1m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8192262 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 1.1m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8192262 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 300mm Stroke Length, 1.1m/s Maximum Speed - ELGD-BS-KF-60-300-0H-10P, Numeric Part Number: 8192262
This electrical linear actuator provides linear motion control for automated systems, combining a Compact profile with selectable motor types for precise positioning. It is designed for continuous operation in industrial settings, utilising a ball bearing guide for smooth travel and meeting RoHS environmental restrictions.
Features and Benefits:
• 100% duty cycle for uninterrupted continuous operation
• 1.1m/s maximum speed for Rapid actuation response
• Servo or stepper motor options for controllable positioning
• Ball bearing guide reduces friction for consistent motion
• Rated to operate up to 60°C for warm environments
• 1.1m/s maximum speed for Rapid actuation response
• Servo or stepper motor options for controllable positioning
• Ball bearing guide reduces friction for consistent motion
• Rated to operate up to 60°C for warm environments
Applications
• Suitable for pick-and-place automation tasks
• Ideal for conveyor transfer indexing systems
• Used with inspection rigs requiring repeatable strokes
• Can be used for machine-tool auxiliary movements
• Used for adjustable-fixture adjustments in production lines
• Ideal for conveyor transfer indexing systems
• Used with inspection rigs requiring repeatable strokes
• Can be used for machine-tool auxiliary movements
• Used for adjustable-fixture adjustments in production lines
What sealing protection does it provide against dust and particles?
It carries an IP40 ingress rating indicating protection against solid objects greater than 1mm but not against water.
Which motor technologies are compatible for position control?
It supports both servo motor and stepper motor technologies enabling closed-loop or open-loop control schemes.
What guiding mechanism ensures alignment during travel?
A ball bearing guide is incorporated to maintain lateral accuracy and reduce wear on the sliding components.
Are there environmental restrictions for its materials?
The design complies with RoHS restrictions, limiting the use of specified hazardous substances.
What continuous-use parameter should be considered for thermal management?
The actuators maximum permissible operating temperature is 60°C, which should guide cooling and placement decisions.
Related links
- Festo ELGD Electrical Linear Actuator 100 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD 830mm/s, 300 mm
- Festo ELGD 1330mm/s, 300 mm
- Festo ELGD Electrical Linear Actuator 300 mm


