Festo ELGD Electrical Linear Actuator, 0.4m/s, 300 mm

Image representative of range

Subtotal (1 unit)*

£808.75

(exc. VAT)

£970.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£808.75

*price indicative

RS Stock No.:
853-222
Mfr. Part No.:
ELGD-BS-KF-WD-100-300-0H-5P-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

300mm

Maximum Speed

0.4m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo high-precision electromechanical linear Axis designed for efficient movement and positioning in industrial applications. Its key features enhance productivity and accuracy in varied operational settings.

Working stroke of 300 mm enables versatile positioning

Complemented by a stepper and servo motor for optimal performance

Ball screw design ensures minimal reversing backlash of ±0.02 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy