Festo ELGD Electrical Linear Actuator, 0.3m/s, 300 mm
- RS Stock No.:
- 851-877
- Mfr. Part No.:
- ELGD-BS-KF-120-300-0H-5P
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£1,549.47
(exc. VAT)
£1,859.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,549.47 |
*price indicative
- RS Stock No.:
- 851-877
- Mfr. Part No.:
- ELGD-BS-KF-120-300-0H-5P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 0.3m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 0.3m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo electromechanical linear Axis is designed for precise linear movement, enhancing operational efficiency. Its Advanced ball screw mechanism ensures reliability and high performance in varied applications.
Working stroke of 300 mm for versatile applications
Robust stepper and servo motor compatibility ensures precise control
Max acceleration of 15 m/s² facilitates Rapid movement
Repetition accuracy of ±0.01 mm guarantees high precision
Durable design conforms to cleanroom standards, ensuring reliability
Related links
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD Electrical Linear Actuator 600 mm
- Festo ELGD Electrical Linear Actuator 200 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD Electrical Linear Actuator 400 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD 420mm/s, 300 mm


