Festo ELGD Electrical Linear Actuator, 0.3m/s, 400 mm

Image representative of range

Subtotal (1 unit)*

£1,610.90

(exc. VAT)

£1,933.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,610.90

*price indicative

RS Stock No.:
851-878
Mfr. Part No.:
ELGD-BS-KF-120-400-0H-5P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

400mm

Maximum Speed

0.3m/s

Series

ELGD

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo Advanced electromechanical linear Axis delivers precise movement and control, making it an essential component for automation processes requiring reliability and efficiency.

Working stroke measures 400 mm, ensuring optimal movement range

Dual motor compatibility with stepper and servo motor options

Supported by a high-performance ball screw mechanism for effective load handling

Achieves maximum speed of 0.3 m/s, enhancing operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy