TE Connectivity 5145 Series Vertical Edge Connector, Board, 184-Contacts, 1.27 mm Pitch, Surface Mount
- RS Stock No.:
- 786-103
- Mfr. Part No.:
- 5145246-1
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 box of 32 units)*
£187.72
(exc. VAT)
£225.26
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 01 March 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £187.72 | £5.866 |
*price indicative
- RS Stock No.:
- 786-103
- Mfr. Part No.:
- 5145246-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 184 | |
| Pitch | 1.27mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Card Thickness | 1.57mm | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 203V | |
| Housing Material | High Temperature Thermoplastic | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | 5145 | |
| Card Type | PCI | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 184 | ||
Pitch 1.27mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Card Thickness 1.57mm | ||
Maximum Operating Temperature 85°C | ||
Voltage 203V | ||
Housing Material High Temperature Thermoplastic | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Series 5145 | ||
Card Type PCI | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 5145 Series Vertical Edge Connector 184-Contacts Surface Mount
- TE Connectivity 5145 Series Vertical Edge Connector 120-Contacts Solder
- TE Connectivity 1-5145165-2 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 1-5145168-2 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 1-5145169-2 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 5145165 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity Mini Crown Edge Series Vertical Edge Connector Female 38-Contacts Surface Mount
- TE Connectivity Mini Crown Edge Series Vertical Edge Connector Female 34-Contacts Surface Mount
