TE Connectivity 5145165 Series Vertical Edge Connector, Board, 184-Contacts, 1.27 mm Pitch, Solder
- RS Stock No.:
- 480-985
- Distrelec Article No.:
- 304-50-937
- Mfr. Part No.:
- 5145165-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£155.71
(exc. VAT)
£186.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.71 | £4.449 |
*price indicative
- RS Stock No.:
- 480-985
- Distrelec Article No.:
- 304-50-937
- Mfr. Part No.:
- 5145165-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 1.1A | |
| Number of Contacts | 184 | |
| Pitch | 1.27mm | |
| Mount Type | Board | |
| Contact Plating | Nickel Plated, Tin, Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Card Thickness | 1.57mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 203V | |
| Standards/Approvals | REACH (no SVHC), China RoHS 2, EU ELV, RoHS | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 5145165 | |
| Card Type | PCI & PCI Express | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 1.1A | ||
Number of Contacts 184 | ||
Pitch 1.27mm | ||
Mount Type Board | ||
Contact Plating Nickel Plated, Tin, Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Card Thickness 1.57mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Voltage 203V | ||
Standards/Approvals REACH (no SVHC), China RoHS 2, EU ELV, RoHS | ||
Housing Material High Temperature Thermoplastic | ||
Series 5145165 | ||
Card Type PCI & PCI Express | ||
- COO (Country of Origin):
- CN
The TE Connectivity board-to-board connector offers unmatched reliability and performance with a unique design tailored for PCI and PCI Express applications. Featuring 184 positions and a precise 1.27 mm centreline spacing, it ensures a secure and robust connection for high-speed signals. Its vertical orientation and compact dimensions make it an ideal solution for space-constrained environments. Crafted from high-temperature thermoplastic, the housing withstands extreme conditions, whilst the gold-plated contacts provide excellent conductivity and durability. This connector represents a perfect balance of form and function, meeting the demands of modern electronic devices with ease.
Delivers reliable connectivity for demanding applications
Designed to accommodate varied PCB thicknesses for versatility
Employs through-hole solder termination for secure mounting
Incorporates multiple PCB mount retention features for added stability
Boasts a wide operating temperature range for adaptability
Related links
- TE Connectivity 1-5145165-2 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 1-5145168-2 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 1-5145169-2 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 5145 Series Vertical Edge Connector 184-Contacts Surface Mount
- TE Connectivity 5145 Series Vertical Edge Connector 120-Contacts Solder
- TE Connectivity STANDARD EDGE Series Straight Edge Connector 184-Contacts 2 Row, Solder
- TE Connectivity PCI & PCIe Series Straight Edge Connector Female 184-Contacts 2 Row,
- TE Connectivity 1-5650090-2 Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
