TE Connectivity 1-5650090-2 Series Vertical Edge Connector Female, Board, 60-Contacts, 1.27 mm Pitch, 2 Row, Solder

Subtotal (1 box of 70 units)*

£262.46

(exc. VAT)

£314.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£262.46£3.749

*price indicative

RS Stock No.:
503-999
Distrelec Article No.:
304-62-916
Mfr. Part No.:
1-5650090-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Vertical

Product Type

Edge Connector

Number of Contacts

60

Current

1A

Number of Rows

2

Pitch

1.27mm

Connector Gender

Female

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Card Thickness

1.78mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Voltage

203V

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Housing Material

High Temperature Thermoplastic

Series

1-5650090-2

COO (Country of Origin):
CN
The TE Connectivity board-to-board connector is designed to offer reliable and efficient connectivity solutions for various electronic applications. With a robust design and high-quality thermoplastic housing, this product ensures durability and optimum performance even in harsh environments. It features a 60-position arrangement with a compact 1.27 mm centreline spacing, allowing for tight configurations without compromising on performance. The dual-position capability supports flexibility in design, while its vertical PCB mount orientation optimises space utilisation. This connector is ideal for applications requiring high reliability and efficient signal transmission, making it a preferred choice for designers and engineers in the electronics industry.

Robust construction for reliable performance in demanding conditions

Dual-position feature allows for flexible circuit configurations

Designed with high temperature thermoplastic for enhanced durability

Vertical mount orientation optimally utilises PCB space

Suitable for both signal and power applications

Nickel underplating enhances the durability of contact materials

Bright finish plating for improved conductivity and performance

Wave solder capable for ease of assembly

Compliant with various environmental directives for safe use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy