TE Connectivity 1-5145169-2 Series Vertical Edge Connector, Board, 184-Contacts, 1.27 mm Pitch, Solder
- RS Stock No.:
- 504-021
- Distrelec Article No.:
- 304-49-281
- Mfr. Part No.:
- 1-5145169-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-021
- Distrelec Article No.:
- 304-49-281
- Mfr. Part No.:
- 1-5145169-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 184 | |
| Pitch | 1.27mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Card Thickness | 1.57mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 203V | |
| Housing Material | High Temperature Thermoplastic | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Series | 1-5145169-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 184 | ||
Pitch 1.27mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Card Thickness 1.57mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Voltage 203V | ||
Housing Material High Temperature Thermoplastic | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
Series 1-5145169-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity board-to-board connector is designed for high-performance applications, offering an exceptional solution for PCI and PCI Express connectivity. With a well-engineered structure that holds 184 positions, it ensures reliable signal transmission while accommodating a 1.27 mm centreline. The vertical orientation and natural colour enhance its adaptability for various PCB designs. Engineered to operate in a wide temperature range, this connector maintains performance even in challenging conditions. The combination of high-temperature thermoplastic housing and robust brass retention features ensures durability and stability, making it an excellent choice for modern electronic assemblies.
Delivers reliable performance with minimal signal loss
Engineered for ease of installation and superior alignment
Designed to withstand extreme temperatures from -55 to 85 °C
Features a packaging quantity ideal for bulk purchasing
Utilises wave solder capability to ensure secure connections
Constructed with high-quality materials for longevity and reliability
Compatible with various PCB thicknesses, enhancing design flexibility
Meets compliance for environmental standards, ensuring eco-friendliness
Related links
- TE Connectivity 1-5145165-2 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 1-5145168-2 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 5145165 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 5145 Series Vertical Edge Connector 184-Contacts Surface Mount
- TE Connectivity PCI & PCIe Series Straight Edge Connector Female 184-Contacts 2 Row,
- TE Connectivity 5145 Series Vertical Edge Connector 120-Contacts Solder
- TE Connectivity STANDARD EDGE Series Straight Edge Connector 184-Contacts 2 Row, Solder
- TE Connectivity 1-5650090-2 Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
