TE Connectivity 5145 Series Vertical Edge Connector, Board, 120-Contacts, 1.27 mm Pitch, Solder
- RS Stock No.:
- 786-102
- Mfr. Part No.:
- 5145167-8
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 70 units)*
£200.16
(exc. VAT)
£240.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £200.16 | £2.859 |
*price indicative
- RS Stock No.:
- 786-102
- Mfr. Part No.:
- 5145167-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 120 | |
| Pitch | 1.27mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Card Thickness | 1.57mm | |
| Voltage | 203V | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | High Temperature Thermoplastic | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Series | 5145 | |
| Card Type | PCI | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 120 | ||
Pitch 1.27mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Card Thickness 1.57mm | ||
Voltage 203V | ||
Maximum Operating Temperature 85°C | ||
Housing Material High Temperature Thermoplastic | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Series 5145 | ||
Card Type PCI | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector exemplifies precision engineering within the realm of board-to-board connections. Designed specifically for PCI and PCI Express applications, this 120-position connector boasts a Compact form factor, ensuring it seamlessly integrates into space-constrained environments. The vertical orientation facilitates optimal PCB utilisation while maintaining a reliable connection. Crafted from high-quality materials, this connector is engineered to withstand demanding operating conditions, enabling a robust electrical performance. Whether used in consumer electronics or industrial applications, the 5145167-8 offers unparalleled reliability, boasting a height of just 13.97 mm and a centreline of 1.27 mm. With its Active status, this connector is ready to support your innovative designs with confidence and efficiency.
Designed for high-density PCBs, enabling efficient use of space
Features a natural finish for a seamless aesthetic integration
Capable of operating efficiently under a wide temperature range
Includes brass PCB retention features for a secure connection
Utilises gold plating for enhanced conductivity and durability
Supports through-hole soldering for robust attachment
Meets stringent compliance standards, ensuring high quality and safety
Manufactured from high-temperature thermoplastic to withstand heat
Provides reliable signal integrity for critical applications
Packaged efficiently, accommodating bulk handling and storage
Related links
- TE Connectivity 5145 Series Vertical Edge Connector 120-Contacts Solder
- TE Connectivity 5145 Series Vertical Edge Connector 184-Contacts Surface Mount
- TE Connectivity 5145165 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 1-5145165-2 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 1-5145168-2 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 1-5145169-2 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 109 Series Straight Edge Connector 120-Contacts 2 Row, Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 120-Contacts Surface Mount
